345-052-558-502

Heilind Number:EDA345-052-558-502
Manufacturer:EDAC
Manufacturer Number:345-052-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 52 positions, it offers ample space for your connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The right-angle mount orientation and a pitch of .1 inch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your electronics with this essential component.