345-052-558-503

Heilind Number:EDA345-052-558-503
Manufacturer:EDAC
Manufacturer Number:345-052-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, each connector features 52 positions with a convenient two-row layout, allowing for seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, these connectors provide optimal conductivity for uninterrupted signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Upgrade your electronic projects with this essential component, perfect for a wide range of applications.