345-052-558-512

Heilind Number:EDA345-052-558-512
Manufacturer:EDAC
Manufacturer Number:345-052-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-512

Detailed Description

Enhance your PCB connectivity with this 52-position green board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a right-angle mount orientation and a compact pitch of .1 inches, it offers seamless integration into your circuitry. The dual-row configuration and .2-inch row spacing provide ample room for secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for efficient data transmission.