345-052-558-558

Heilind Number:EDA345-052-558-558
Manufacturer:EDAC
Manufacturer Number:345-052-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-558

Detailed Description

Enhance connectivity within your electronic devices with our Board-to-Board PCB Connector in Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in any application. With a total of 52 positions across 2 rows, it allows for seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your system with this essential component for dependable connectivity.