345-052-558-588

Heilind Number:EDA345-052-558-588
Manufacturer:EDAC
Manufacturer Number:345-052-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-588

Detailed Description

Elevate your PCB connectivity with this robust board-to-board connector, a vital component for seamless data transmission. With 52 positions spread across two rows, it ensures efficient signal transfer within your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees both durability and high conductivity. The right-angle mount orientation offers versatile installation options, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its superior performance to streamline your electronic connections with precision and reliability.