345-052-558-602

Heilind Number:EDA345-052-558-602
Manufacturer:EDAC
Manufacturer Number:345-052-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-602

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration and optimal performance. With 52 positions and a single row layout, this connector offers ample connectivity for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. Featuring a right-angle mount orientation and a pitch of .1 inches, it allows for efficient PCB assembly. The contact material, copper alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic designs with this high-quality connector.