345-052-558-603

Heilind Number:EDA345-052-558-603
Manufacturer:EDAC
Manufacturer Number:345-052-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and stability in any application. With a contact material of Copper Alloy, it offers reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component for streamlined and dependable connections.