345-052-558-608

Heilind Number:EDA345-052-558-608
Manufacturer:EDAC
Manufacturer Number:345-052-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With 52 positions in a single row, it offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. The right angle mount orientation allows for seamless integration onto your PCB, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your connectivity solutions with this essential component.