345-052-558-658

Heilind Number:EDA345-052-558-658
Manufacturer:EDAC
Manufacturer Number:345-052-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-658

Detailed Description

Enhance your electronic connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy, conductivity is optimized for minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable in diverse environments. Its right-angle mount orientation and 0.1-inch pitch offer versatility in installation, while the 0.2-inch row spacing allows for compact PCB layouts. Elevate your electronic assemblies with this essential component, a perfect fit for various applications.