345-052-558-803

Heilind Number:EDA345-052-558-803
Manufacturer:EDAC
Manufacturer Number:345-052-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, this connector features 52 positions spread across two rows, facilitating seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers efficient signal routing on your board. Designed for convenience, it boasts a right-angle mount orientation, allowing for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.