345-052-558-804

Heilind Number:EDA345-052-558-804
Manufacturer:EDAC
Manufacturer Number:345-052-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The right angle mount orientation and 2-row design with a pitch of .1 inch offer efficient space utilization on your board. With 52 copper alloy contacts, it provides secure and stable connections for seamless data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is perfect for demanding industrial applications. Elevate your electronic projects with this essential component.