345-052-558-808

Heilind Number:EDA345-052-558-808
Manufacturer:EDAC
Manufacturer Number:345-052-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-808

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for seamless power transmission, it features an amperage of 3 A and boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows and 52 positions, this connector offers ample space for efficient data transfer. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. Its right-angle mount orientation and compact pitch design of .1 inch make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your PCB connectivity with this essential component.