345-052-558-812

Heilind Number:EDA345-052-558-812
Manufacturer:EDAC
Manufacturer Number:345-052-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-558-812

Detailed Description

Enhance your PCB connections with this high-quality green board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 52 positions, it offers ample connectivity in a compact .1-inch pitch design. The right-angle mount orientation and .2-inch row spacing make it versatile for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your system with this essential connector for seamless and efficient board-to-board connections.