345-052-559-101

Heilind Number:EDA345-052-559-101
Manufacturer:EDAC
Manufacturer Number:345-052-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-101

Detailed Description

Introducing our green Board To Board PCB Connector, an essential component for seamless connectivity in electronic systems. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in demanding environments. Featuring 52 positions in a single row, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Designed for right-angle mount orientation, it enables space-saving installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality, green PCB connector.