345-052-559-102

Heilind Number:EDA345-052-559-102
Manufacturer:EDAC
Manufacturer Number:345-052-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-102

Detailed Description

Enhance your connectivity with this high-performance, 52-position board-to-board PCB connector. Designed for seamless integration, its right-angle mount orientation and compact single-row layout save valuable space on your PCB. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable signal transmission in demanding environments. With a low 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient performance even in extreme conditions. Perfect for a wide range of applications, this connector is a versatile solution for your connectivity needs.