345-052-559-103

Heilind Number:EDA345-052-559-103
Manufacturer:EDAC
Manufacturer Number:345-052-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-103

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features 52 positions with a single row design, ensuring seamless communication between circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. The right-angle mount orientation offers versatility in installation, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its quality to streamline your PCB connectivity needs.