345-052-559-107

Heilind Number:EDA345-052-559-107
Manufacturer:EDAC
Manufacturer Number:345-052-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-107

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 52 positions, allowing for efficient data transmission. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.