345-052-559-112

Heilind Number:EDA345-052-559-112
Manufacturer:EDAC
Manufacturer Number:345-052-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-112

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 52 positions, ensuring optimal performance in your electronic assemblies. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in every connection. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing cater to precision requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Revolutionize your PCB setups with this essential component, a must-have in any technician's toolkit.