345-052-559-178

Heilind Number:EDA345-052-559-178
Manufacturer:EDAC
Manufacturer Number:345-052-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-178

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 52 positions with a compact .1-inch pitch, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for reliable performance. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for versatile installation. With a wide operating temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential component.