345-052-559-201

Heilind Number:EDA345-052-559-201
Manufacturer:EDAC
Manufacturer Number:345-052-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-201

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. This connector features two rows of copper alloy contacts, providing a total of 52 positions with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse settings. Upgrade your project with this essential component that meets high industry standards for efficiency and durability.