345-052-559-212

Heilind Number:EDA345-052-559-212
Manufacturer:EDAC
Manufacturer Number:345-052-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a total of 52 positions across two rows, ensuring optimal signal transfer. Crafted with precision, the housing material is composed of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in all operating conditions. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Its right-angle mount orientation provides flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures reliability even in harsh environments. Upgrade your PCB setup with this essential component, perfect for a wide range of applications in various industries.