345-052-559-402

Heilind Number:EDA345-052-559-402
Manufacturer:EDAC
Manufacturer Number:345-052-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-402

Detailed Description

Experience seamless connectivity with our green Board To Board PCB Connector. Designed for optimal performance, this connector boasts a high amperage of 3 A, ensuring reliable power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and conductivity. With a single row layout and 52 positions, it offers ample connectivity options. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for efficient and secure PCB connections in your projects.