345-052-559-403

Heilind Number:EDA345-052-559-403
Manufacturer:EDAC
Manufacturer Number:345-052-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 52 positions with a single row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing optimize connection efficiency. With a right angle mount orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105 °C, this green connector is ideal for various industrial applications. Upgrade your setup with this essential component for reliable and high-speed data transfer.