345-052-559-412

Heilind Number:EDA345-052-559-412
Manufacturer:EDAC
Manufacturer Number:345-052-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-412

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 52 positions ensure reliable signal transmission while the right-angle mount orientation offers convenient installation. Crafted with UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it guarantees long-lasting durability even in harsh environments. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is built to withstand demanding applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.