345-052-559-478

Heilind Number:EDA345-052-559-478
Manufacturer:EDAC
Manufacturer Number:345-052-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-478

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 52 positions in a single row, offering ample space for efficient data transmission. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting reliability. With a contact material of copper alloy and a pitch of .1 inches, this connector ensures secure and stable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.