345-052-559-488

Heilind Number:EDA345-052-559-488
Manufacturer:EDAC
Manufacturer Number:345-052-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-488

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts 52 positions, ensuring robust and reliable data and power transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficiency. The right-angle mount orientation offers convenience in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, making it a must-have in any tech enthusiast's toolkit.