345-052-559-504

Heilind Number:EDA345-052-559-504
Manufacturer:EDAC
Manufacturer Number:345-052-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. Featuring a compact 2-row design with 52 positions, it offers efficient signal transmission at a pitch of .1" and row spacing of .2". The right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environmental conditions. Upgrade your electronic connections with this essential component.