345-052-559-508

Heilind Number:EDA345-052-559-508
Manufacturer:EDAC
Manufacturer Number:345-052-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The copper alloy contacts and right-angle mount orientation optimize signal transmission, while the .1-inch pitch and 52 positions offer ample room for seamless board-to-board integration. With a wide operating temperature range of -40 to 105 °C, this connector is ideal for various environmental conditions. Trust in its quality and efficiency for all your connectivity needs.