345-052-559-512

Heilind Number:EDA345-052-559-512
Manufacturer:EDAC
Manufacturer Number:345-052-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-512

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Featuring a vibrant green color, it offers high performance with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable and secure connections. With two rows and a pitch of .1 inch, it offers 52 positions for seamless integration. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your setup with this essential connector for efficient and dependable performance.