345-052-559-604

Heilind Number:EDA345-052-559-604
Manufacturer:EDAC
Manufacturer Number:345-052-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts 52 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable and secure connections. With a compact .1-inch pitch and .2-inch row spacing, it offers optimal space utilization. Its Right Angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your system's connectivity with this essential component.