345-052-559-678

Heilind Number:EDA345-052-559-678
Manufacturer:EDAC
Manufacturer Number:345-052-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3 A. Its Copper Alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With 52 positions in a single row, it accommodates complex PCB layouts seamlessly. Designed for convenience, the right-angle mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronic projects with this essential connectivity solution.