345-052-559-802

Heilind Number:EDA345-052-559-802
Manufacturer:EDAC
Manufacturer Number:345-052-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-802

Detailed Description

Enhance your circuit board connectivity with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With a right-angle mount orientation and a compact pitch of .1 inches, it allows for seamless integration into your PCB layout. The copper alloy contact material provides excellent conductivity, while the dual-row design with 52 positions offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications.Upgrade your connectivity solution today with this robust and versatile board-to-board PCB connector.