345-052-559-804

Heilind Number:EDA345-052-559-804
Manufacturer:EDAC
Manufacturer Number:345-052-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-804

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, a vital component for seamless data transmission. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows and 52 positions, this connector offers ample connectivity options while maintaining a compact design with a .1-inch pitch. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your electronic setups with this efficient and robust connector, a must-have in any connectivity toolkit.