345-052-559-807

Heilind Number:EDA345-052-559-807
Manufacturer:EDAC
Manufacturer Number:345-052-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. With a sleek right-angle mount orientation, it effortlessly integrates into your setup, offering 52 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Say goodbye to connectivity issues and experience efficient data transfer with this essential component.