345-052-559-858

Heilind Number:EDA345-052-559-858
Manufacturer:EDAC
Manufacturer Number:345-052-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-559-858

Detailed Description

Enhance connectivity in your electronic projects with our dual-row green board-to-board PCB connector. Featuring 52 positions with a contact pitch of .1 inches, this connector ensures secure and efficient signal transmission. The housing, constructed from UL 94V-0 thermoplastic polyester, guarantees durability and safety in various operating environments. With a right-angle mount orientation and a row spacing of .2 inches, it offers convenient installation on your PCB. Crafted with copper alloy contacts, it provides reliable conductivity for your circuits. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.