345-052-560-203

Heilind Number:EDA345-052-560-203
Manufacturer:EDAC
Manufacturer Number:345-052-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-203

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of 52 positions in total, it offers ample connectivity for your devices. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation and 0.1-inch pitch make it easy to install and compatible with standard PCB layouts. Upgrade your connectivity solutions with this essential component for electronic applications.