345-052-560-207

Heilind Number:EDA345-052-560-207
Manufacturer:EDAC
Manufacturer Number:345-052-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 52 positions across 2 rows, ensuring efficient data transfer. The contact material, made of durable Copper Alloy, guarantees reliable and long-lasting connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The housing, constructed from UL 94V-0 Thermoplastic Polyester, provides excellent protection and insulation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation facilitates easy installation onto your circuit board, making it a versatile and essential component for your connectivity needs.