345-052-560-503

Heilind Number:EDA345-052-560-503
Manufacturer:EDAC
Manufacturer Number:345-052-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-503

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With two rows and a total of 52 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts guarantee efficient power transfer, while the green color adds a pop of vibrancy to your setup. Designed for straight mount orientation, it's easy to install for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.