345-052-560-504

Heilind Number:EDA345-052-560-504
Manufacturer:EDAC
Manufacturer Number:345-052-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-504

Detailed Description

Enhance your PCB connectivity with this 52-position Green Board to Board connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and dual-row design facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your electronic projects with this essential connector.