345-052-560-507

Heilind Number:EDA345-052-560-507
Manufacturer:EDAC
Manufacturer Number:345-052-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-507

Detailed Description

Enhance your PCB connectivity with this efficient Board-to-Board Card Edge Connector. Designed for optimal performance, it features two rows with a total of 52 positions, allowing for seamless data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and efficient connections. Its straight mount orientation and compact design make it easy to integrate into your systems. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your electronic setups with this high-quality connector, essential for seamless data transmission.