345-052-560-802

Heilind Number:EDA345-052-560-802
Manufacturer:EDAC
Manufacturer Number:345-052-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 52-position Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With a compact pitch of .1 inches and convenient straight mount orientation, it allows for efficient PCB-to-PCB connections. This connector is ideal for a wide range of applications, offering reliable operation in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component for enhanced performance and functionality.