345-052-560-803

Heilind Number:EDA345-052-560-803
Manufacturer:EDAC
Manufacturer Number:345-052-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-803

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a double-row layout, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on optimal conductivity. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic projects with this essential component.