345-052-560-804

Heilind Number:EDA345-052-560-804
Manufacturer:EDAC
Manufacturer Number:345-052-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-804

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector, featuring a straight mount orientation for seamless installation. With two rows and a total of 52 positions, it offers ample space for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Designed for high performance, this connector has an amperage rating of 3A and operates smoothly in a wide temperature range from -40 to 105°C. Its 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.