345-052-560-807

Heilind Number:EDA345-052-560-807
Manufacturer:EDAC
Manufacturer Number:345-052-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-807

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features 52 positions across two rows, ensuring optimal signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh environments. Crafted with precision, the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient PCB assembly. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your connectivity solutions with this essential component.