345-052-560-808

Heilind Number:EDA345-052-560-808
Manufacturer:EDAC
Manufacturer Number:345-052-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-808

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 52 positions in a compact, two-row layout with a pitch of .1 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With copper alloy contacts and an amperage rating of 3 A, these connectors guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you're a hobbyist or a professional, our connectors provide the perfect solution for your PCB interconnect needs.