345-052-560-858

Heilind Number:EDA345-052-560-858
Manufacturer:EDAC
Manufacturer Number:345-052-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-052-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-052-560-858

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows and a total of 52 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your circuit design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it a valuable component for any project requiring secure board-to-board connections. Trust in its quality and performance to streamline your electronic assemblies effectively.