345-053-500-612

Heilind Number:EDA345-053-500-612
Manufacturer:EDAC
Manufacturer Number:345-053-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-500-612

Detailed Description

Enhance connectivity in your PCB setup with this high-quality, 53-position Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, it offers optimal conductivity for efficient data transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections. Operating within a wide temperature range from -40 to 105°C, it ensures consistent performance. Ideal for various applications, this green connector is a versatile and essential component for your electronic projects.