345-053-520-101

Heilind Number:EDA345-053-520-101
Manufacturer:EDAC
Manufacturer Number:345-053-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-101

Detailed Description

Enhance connectivity within your electronic devices with this 53-position green board-to-board PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a variety of applications. Featuring a straight mount orientation and a pitch of .1 inches, it facilitates seamless integration onto PCBs. With an amperage of 3A and operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in harsh environments. Trust in this connector for optimal signal transfer and durability in your electronic assemblies.