345-053-520-102

Heilind Number:EDA345-053-520-102
Manufacturer:EDAC
Manufacturer Number:345-053-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-102

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. With 53 positions available in a single row, this connector offers efficient signal transmission in a compact space. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, even in demanding environments. Made with high-quality Copper Alloy contacts, it provides excellent conductivity and durability. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Upgrade your connectivity solutions with this essential component.