345-053-520-103

Heilind Number:EDA345-053-520-103
Manufacturer:EDAC
Manufacturer Number:345-053-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions with a single row layout, offering ample space for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation allows for easy installation onto PCBs, ensuring a secure and stable connection. Upgrade your device's connectivity with this essential component.